You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CR-31 - 

USB Mobile SIM and Memory Card Reader

CR-31 - USB Mobile SIM and Memory Card Reader
CR-31 - USB Mobile SIM and Memory Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
CR-31
Order Code:
2081767
Also Known As:
GTIN UPC EAN: 8400800014467
Technical Datasheet:
CR-31 Datasheet
See all Technical Docs

Product Information

:
USB 2.0 9 in 1 Card Reader
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new USB-CR-31 Mobile SIM and Memory Card Reader is just what you are looking for. Featuring a universal SIM Card slot to read and move data from the SIM Card, the USB-CR-31 also features an integral Memory Card Reader/Writer that reads up to 9 of the latest high-capacity formats including MicroSD®, MiniSD® as well as other legacy formats.
  • Fully Plug n' Play for both Windows® and MAC® users in a compact & stylish design
  • Ideal for Mobile Phone Users - SIM Card reader
  • USB2.0 High-speed Bus Powered
  • Compact design with integral shutter
  • Reads/Writes up 9 Memory Card Formats
  • Compatible with SD®, MiniSD®, MicroSD® & SIM Card
  • Also with MMC®,MMC+®, MMC Mobile®, RS-MMC®
  • Hot-Swappable with transfer speeds up to 480Mbps
  • Backward compatible with Win XP/Vista/7/8/10 and Mac OS 9 or higher

Also Known As

GTIN UPC EAN: 8400800014467
 

370 In stock

122 in stock for next day delivery (Liege stock)
248 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/02/19

£3.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.59
 
3+ £3.38
 
10+ £3.14
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.