You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D02266 - 

Pencil, Fibreglass, Propelling, PCB Cleaning, 4mm

D02266 - Pencil, Fibreglass, Propelling, PCB Cleaning, 4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02266
Order Code:
2102028
Technical Datasheet:
D02266   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
Glass Fibre

:
Nylon (Polyamide), Fibreglass Reinforced

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Propelling pencil with fibreglass brush
  • Pencil holds a 4mm diameter fibreglass brush
  • Moved in or out of the holder by rotating the end knob
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Alternatives for D02266

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £9.46  

Restricted Item Add

399 In stock

96 in stock for next day delivery (Liege stock)
303 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/07/20

£5.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.