Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00202
Order Code1712145
Also Known AsGTIN UPC EAN: 5051259002630
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00202
Order Code1712145
Also Known AsGTIN UPC EAN: 5051259002630
Technical Datasheet
Kit Contents19, 21, 22, 23, 24, 26, 27, 30, 32, 34, 36, 38, 41, 46, 48, 50mm, Reversible Ratchet, Breaker Bar
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00202
3 Products Found
Product Overview
- Drop forged, heat treated steel
- 12-point design
- Maximum surface contact enabling greater torque transfer
- Industrial chrome plated
- Ideal for heavy duty applications at home, farm, construction, industry etc.
- Contents:
- 16 x sockets ¾" drive: 19,21,22,23,24,26,27,30,32,34,36,38,41,46,48 & 50mm
- 1 x ¾" drive ratchet handle
- 1 x ¾" breaker bar
- 1 x 100mm (4") extension bar
- 1 x 200mm (8") extension bar
- 1 x blow moulded carry case
Technical Specifications
Kit Contents
19, 21, 22, 23, 24, 26, 27, 30, 32, 34, 36, 38, 41, 46, 48, 50mm, Reversible Ratchet, Breaker Bar
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.823329