You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CSK31212ZP
TWINTHREAD CSK POZI SCREWS 12X3.1/2
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- CSK31212ZP
- Order Code:
- 3382790
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- No.12
- :
- 6mm
- :
- 88mm
- :
- Bright Zinc
- :
- Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- -
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Zinc plated and hardened twinthread woodscrews
- Countersunk Pozi head
- Suitable for use with all types of wood
1 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Pack of 100
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £10.00 £12.0 | |
10+ | £9.42 £11.304 |
Pricing is unavailable. Please contact customer services.