You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4200-4/75

Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug

4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug
4200-4/75 - Rotary Tool Kit, 33000 rpm, 175 W, 230 V, UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
4200-4/75
Order Code:
2422656
Also Known As:
GTIN UPC EAN: 8710364074778
Technical Datasheet:
4200-4/75   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
175W

:
33000rpm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This kit includes the top of the line Dremel 4200 with EZ Change, the world's first accessory quick change system for multi-tools. Additionally, the kit includes 4 attachments: Cutting Guide, Line & Circle Cutter, Shaping Platform and the Comfort Guard attachment. Next to these attachments also 75 original Dremel accessories are included. The Dremel 4200: innovation and maximum performance.
  • Powerful 175W Motor
  • Compatible with all Dremel accessories & attachments
  • Variable speed: 10,000 - 33,000rpm
  • Collet lock
  • Orbital Cutting Action
  • Fan-Cooled Motor
  • Twist Nose Cap for quick change of accessories
  • Replaceable brushes
  • Soft Grip for comfort
  • Integrated hang hook

Contents

Dremel 4200, 75 High Quality Dremel Accessories, Cutting Guide Attachment, Line & Circle Cutter, Shaping Platform, Comfort Guard Attachment, Sturdy Storage Case with a Removable Accessory Tray, Unique Tool Holder Included for Easy Storage of your Tool

Also Known As

GTIN UPC EAN: 8710364074778

No Longer Manufactured

£120.00 ( ex VAT  ) £144.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £120.00 £144.0
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange