Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTDB2M832.
Order Code4116082
Product RangeMPPS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTDB2M832.
Order Code4116082
Product RangeMPPS Series
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN4.5A
Continuous Collector Current PNP3.5A
Power Dissipation NPN1.5W
Power Dissipation PNP1.5W
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleMLP
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN140MHz
Transition Frequency PNP180MHz
Product RangeMPPS Series
Qualification-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
3.5A
Power Dissipation PNP
1.5W
DC Current Gain hFE Min PNP
100hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
180MHz
Qualification
-
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
4.5A
Power Dissipation NPN
1.5W
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
MLP
Transistor Mounting
Surface Mount
Transition Frequency NPN
140MHz
Product Range
MPPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008