You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAV70 - 

Small Signal Diode, Dual Common Cathode, 75 V, 300 mA, 1.25 V, 4 ns, 4.5 A

BAV70 - Small Signal Diode, Dual Common Cathode, 75 V, 300 mA, 1.25 V, 4 ns, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAV70
Order Code:
1902405
Product Range
BAV70 Series
Technical Datasheet:
BAV70   Datasheet
See all Technical Docs

Product Overview

The BAV70 is a surface mount dual Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.
  • Fast switching speed
  • High conductance
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Dual Common Cathode
:
75V
:
300mA
:
1.25V
:
4ns
:
4.5A
:
150°C
:
SOT-23
:
3Pins
:
BAV70 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAV70

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

Small Signal Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.11   50+ £0.107   100+ £0.0385   500+ £0.0241   1500+ £0.0229   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.0876   25+ £0.0855   100+ £0.0684   250+ £0.0666   500+ £0.0527   1000+ £0.0312   5000+ £0.0268   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1902405RL Check stock

No Longer Stocked

Alternatives Available

1081208 - Small Signal Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

2677467 - Small Signal Diode, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

View all alternatives / recommendations
£0.117

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.117
 
25+ £0.114
 
100+ £0.0465
 
250+ £0.0434
 
500+ £0.0378
 
1000+ £0.0227
 
5000+ £0.0184
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.