You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM7013MZT - 

Digital Microscope, USB, 10x to 70x, 200x Magnification, 5 Mega Pixel

AM7013MZT - Digital Microscope, USB, 10x to 70x, 200x Magnification, 5 Mega Pixel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
AM7013MZT
Order Code:
2415132
Technical Datasheet:
AM7013MZT   Datasheet
See all Technical Docs

Product Information

:
10x to 70x, 200x
:
Dino-Lite Pro HR 5 MP Digital Microscopes
:
-
:
5 Mega Pixel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM7013MZT is an USB Digital Microscope a 5megapixel sensor for crystal clear images, even under higher magnification. The built-in adjustable polarizer reduces glare and reflection on shiny objects. Because of the very high resolution, digital microscope is the ideal solution for displaying microscopic images on large screens or using the microscopic images for printing.
  • 8 number of LED's
  • USB-2 high speed USB transmission interface
  • LED on/off switchable
  • White LED colour
  • Full aluminium alloy body housing
  • Up to 30 frames per second Video frame rating
  • Polarisation Filter/diffuser

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

 

8 In stock

2 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

1 will be available for delivery on 19/12/19

More stock available week commencing 30/12/19

£709.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £709.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange