You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-328

Development Board, Cmod A7 Xilinx Artix-7 FPGA, USB-JTAG Programming Circuit, 512KB SRAM

410-328 - Development Board, Cmod A7 Xilinx Artix-7 FPGA, USB-JTAG Programming Circuit, 512KB SRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-328
Order Code:
2614573
Technical Datasheet:
410-328   Datasheet
See all Technical Docs

Product Information


:
Xilinx

:
-

:
Artix-7

:
FPGA

:
-

:
XC7A15T-1CPG236C

:
Development Board XC7A15T-1CPG236C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 410-328 is a Cmod A7 form factor board built around a Xilinx Artix-7 FPGA in 48 pin DIP package. The board includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, quad-SPI flash and basic I/O devices. These components make it a formidable, albeit compact, platform for digital logic circuits and MicroBlaze embedded soft core processor designs alike. There are 44 digital FPGA I/O signals and two FPGA analogue inputs that are routed to 100-mil-spaced through-hole pins so that users can integrate programmable logic design directly into a solderless breadboard circuit. At just 0.7" by 2.75", it can also be loaded in a standard socket and used in embedded systems. The Cmod A7 is fully compatible with the high performance Vivado design suite.
  • 512KB SRAM with an 8bit bus and 8ns access times
  • System connectivity through USB-UART bridge
  • 4MB quad-SPI flash, USB-JTAG programming circuitry & 1MSPS on-chip ADC
  • Powered from USB or external 3.3V to 5.5V supply connected to DIP pins
  • One Pmod connector with 8 digital I/O
  • Interaction and sensory devices, 2 LEDs, 1 RGB LED and 2 push buttons
  • XC7A15T-1CPG236C FPGA part
  • 10400 look up tables (LUTs) and 20800 flip-flops
  • 112.5KB block RAM
  • 5 clock management tiles

Applications

Embedded Design & Development

Associated Products

Compare Selected
Best Seller

15 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£63.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £63.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.