You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XBP24-DKS - 

Development Kit, Xbee Pro 802.15.4 OEM RF Module, IEEE 802.15.4 Networking Protocol

XBP24-DKS - Development Kit, Xbee Pro 802.15.4 OEM RF Module, IEEE 802.15.4 Networking Protocol
XBP24-DKS - Development Kit, Xbee Pro 802.15.4 OEM RF Module, IEEE 802.15.4 Networking Protocol

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XBP24-DKS
Order Code:
1337921

Product Overview

The XBP24-DKS is a XBee-PRO 802.15.4 starter development kit. The XBee-PRO 802.15.4 OEM RF module is embedded solutions providing wireless end point connectivity to devices. This module use the IEEE 802.15.4 networking protocol for fast point to multipoint or peer to peer networking. They are designed for high throughput applications requiring low latency and predictable communication timing. XBee-PRO modules are power amplified versions of XBee modules for extended-range applications. The modules require minimal power and provide reliable delivery of data between devices. The XBee-PRO RF modules interface to a host device through a logic level asynchronous serial port. Through its serial port, the module can communicate with any logic and voltage compatible UART or through a level translator to any serial device.
  • 802.15.4/multipoint network topologies
  • 2.4GHz for worldwide deployment
  • 900MHz for long range deployment
  • Sleep modes supported for extended battery life
  • Common XBee footprint for a variety of RF modules
  • Multiple antenna options
  • Low power and long range variants available
  • Fast 250Kbps RF data rate to the end node
  • No configuration necessary for out of box RF communications

Applications

RF Communications, Wireless

Contents

Two Xbee-Pro 802.15.4 modules, Two USB interface boards, Two USB cables, One International power supply with U. S. Europe, UK, and Australia style plugs, Other accessories.

Product Information

:
Digi International
:
-
:
Wireless Connectivity
:
Embedded RF
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 08/07/19

Contact me when back in stock

£156.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £156.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.