You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XBP24-AWI-001

Module, Xbee Pro, 802.15.4, Wire Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XBP24-AWI-001
Order Code:
1337916
Technical Datasheet:
XBP24-AWI-001   Datasheet
See all Technical Docs

Product Overview

XBP24-AWI-001 is a XBee-PRO 802.15.4 OEM RF modules with attached wire antenna which are embedded solutions providing wireless end-point connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing. These RF Modules were engineered to meet IEEE 802.15.4 standards and support the unique needs of low-cost, low-power wireless sensor networks. The modules require minimal power and provide reliable delivery of data between devices. The modules operate within the ISM 2.4 GHz frequency band and are pin-to-pin compatible with each other. XBee modules are ideal for low-power, low-cost applications. XBee-PRO modules are power-amplified versions of XBee modules for extended-range applications. These modules are easy-to-use, share a common footprint, and are fully interoperable with other XBee products.
  • Power output 10 mW (+10 dBm) International version
  • Indoor/Urban range: Up to 300 ft (90 m)
  • Outdoor/RF line-of-sight range: Up to 1 mile (1.6 km) RF LOS
  • RF data rate: 250 Kbps
  • Interface data rate: Up to 115.2 Kbps
  • Frequency band: 2.4000 - 2.4835 GHz
  • Receiver sensitivity: -100 dBm (all variants)
  • Networking topology Point-to-point, point-to-multipoint, & peer-to-peer
  • Filtration options: PAN ID, Channel, and 64-bit addresses
  • Supports Integrated whip antenna

Applications

RF Communications, Wireless, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Communications, Wireless Connectivity-ZigBee

:
XBee

:
IEEE 802.15.4

:
250Kbps

:
-

:
2.8V

:
3.4V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£39.82 ( ex VAT  ) £47.784 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £39.82 £47.784
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £33.00 £39.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £29.58 £35.496
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £27.31 £32.772
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --