You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XB24-ASI-001

Module, Xbee, 802.15.4, Reverse Polarity SMA Connector

XB24-ASI-001 - Module, Xbee, 802.15.4, Reverse Polarity SMA Connector
XB24-ASI-001 - Module, Xbee, 802.15.4, Reverse Polarity SMA Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB24-ASI-001
Order Code:
1546394
Technical Datasheet:
XB24-ASI-001   Datasheet
See all Technical Docs

Product Overview

XB24-ASI-001 is a XBee RF Module with RPSMA ant . This XBee RF Module is engineered to meet IEEE 802.15.4 standards and support the unique needs of low cost, low-power wireless sensor networks. The module requires minimal power and provide reliable delivery of data between devices and operates within the ISM 2.4GHz frequency band and are pin to pin compatible with each other.
  • Long Range data integrity
  • Advanced networking & security
  • Low power XBee, TX current: 45mA(at 3.3V), RX current: 50mA (at 3.3V)
  • easy to use, no configuration necessary for out-of box RF communications, AT and API command modes
  • Indoor/Urban up to 100' (30m), outdoor line-of-sight up to 300' (100m)
  • Transmit power is 1mW (0dBm), Receiver sensitivity is -92dBm
  • RF data rate is 250,000 bps
  • Works in ISM (Industrial, Scientific & Medical) 2.4GHz frequency band
  • Manufactured under ISO 9001:2000 registered standards
  • Point-to-point, point-to-multipoint and peer-to-peer topologies supported

Applications

RF Communications, Wireless, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
XBee
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
No Longer Manufactured

£12.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.30