You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC-WME-9210-NET

Wi-ME Digi JumpStart Kit for NET+OS 7

DC-WME-9210-NET - Wi-ME Digi JumpStart Kit for NET+OS 7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC-WME-9210-NET
Order Code:
2289621
Technical Datasheet:
DC-WME-9210-NET   Datasheet
See all Technical Docs

Product Overview

The Digi Connect ME 9210 embedded module enables secure networking. Built on Digi's powerful NS9210 ARM9 processor, this high performance module allow customers to implement next generation network enabled products. Additionally, their RJ-45 form factor is pin compatible with modules in the Digi Connect ME family. These modules can provide future application specific interface options through the programmable flexible interface module (FIM), while keeping the main serial port or other key peripheral interfaces available. They are well suited for more advanced core module applications by supporting up to ten shared GPIOs, external IRQs and an extended set of peripheral interface options.
  • Secure 802.11b/g/n Wi-Fi support
  • Integrated 10/100 Mbit Ethernet interface
  • Support for Digi Embedded Linux and Digi NET+OS
  • Industrial operating temperature System-on-Module
  • RJ-45 form factor compatible with Digi Connect ME
  • On chip hardware encryption engine
  • Extended set of on chip interfaces and signals
  • Power management modes
  • Low emission design
  • Seamless migration to NET+ARM chip design

Applications

Communications & Networking, Embedded Design & Development, Wireless

Contents

Quick start guide, Digi connect Wi-ME 9210 module w/JTAG, Digi JumpStart kit development board, Digi JTAG link USB 2.0 hardware debugger, Digi NET + OS CD, documentation and development board schematics, power supply and accessories

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Networking and Wireless Communication

:
65Mbps

:
I2C, JTAG, SPI, UART

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

£206.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £206.00