You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U123

LED Light Bar, White, 9.9 W, 12 VDC, 820 mm

U123 - LED Light Bar, White, 9.9 W, 12 VDC, 820 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFX DFX
Manufacturer Part No:
U123
Order Code:
1639199
Technical Datasheet:
U123   Datasheet
See all Technical Docs

Product Information


:
White

:
-

:
9.9W

:
12VDC

:
820mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U123 is a PLANETSAVER® ultra-slim linkable DC LED Strip light features ultra-low profile and low power consumption. It is available as a direct replacement for existing T4 fluorescent lighting design. Ideal applications for under-shelf retail lighting, refrigeration illumination, back-bar chiller cabinets, kitchen pelmets, cabinets, cars, trailers, caravans, boats and other vehicles.
  • Affordable
  • Reliable
  • Longer life than low energy lamps
  • Lights up instantly at full brightness
  • Directly linkable and easy to install with mounting clips
  • Internal fuse protection
  • Runs cool
  • Does not contain mercury or produce UV

Applications

LED Lighting, Lighting

Associated Products

Compare Selected

No Longer Stocked

£31.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £31.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £26.61