You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M83723/76W2041N-LC
Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 41 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- M83723/76W2041N-LC
- Order Code:
- 2249501
- Product Range
- MIL-DTL-83723 Series III
- Technical Datasheet:
- M83723/76W2041N-LC Datasheet
Product Range Selector (MIL-DTL-83723 Series III)
See all from this product rangeProduct Overview
- Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
- 5 keyway, 3 point bayonet coupling with optional keyed polarization
- High reliability, high density connectors and easy installation
- Operates at extreme temperature range from -65°C to +200°C
- Outstanding EMI shielding protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-83723 Series III
- :
- Straight Plug
- :
- 41Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 20-41
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion & Fluid Resistant
- :
- MIL-DTL-83723 Series III
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
53 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £64.12 £76.944 |
Pricing is unavailable. Please contact customer services.