You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D38999/26WD19PN-LC
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 19 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- D38999/26WD19PN-LC
- Order Code:
- 2185912
- Product Range
- MIL-DTL-38999 Series III
- Technical Datasheet:
- D38999/26WD19PN-LC Datasheet
Product Range Selector (MIL-DTL-38999 Series III)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Straight Plug
- :
- 19Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 15-19
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
575 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 13 business days.
With you in 13 business days
Hassle free returns. Terms & Conditions
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £34.11 £40.932 | |
3+ | £33.43 £40.116 |
Pricing is unavailable. Please contact customer services.