You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/20FC98PN-LC - 

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 10 Contacts

D38999/20FC98PN-LC - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 10 Contacts
D38999/20FC98PN-LC - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 10 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/20FC98PN-LC
Order Code:
2186350
Product Range
MIL-DTL-38999 Series III
See all Technical Docs

Product Overview

The D38999/20FC98PN-LC from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 10 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information


:
MIL-DTL-38999 Series III

:
Wall Mount Receptacle

:
10Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
13-98

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for D38999/20FC98PN-LC

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

524 In stock

Supplier Direct Ship

With you in 5 business days

£43.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £38.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £33.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £28.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.