You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMT080YYNLNT0-1A
TFT LCD, 8 ", 1600x480, Landscape, RGB, 3.3V
- Manufacturer:
- DENSITRON DENSITRON
- Manufacturer Part No:
- DMT080YYNLNT0-1A
- Order Code:
- 2910461
- Product Range
- UReady Series
- Technical Datasheet:
- DMT080YYNLNT0-1A Datasheet
Product Range Selector (UReady Series)
See all from this product rangeProduct Overview
- Screen size 8.0" diagonal
- Display format 1600 x RGB x 480 dots
- N° of colour 16.7M
- Active area 194.4 mm (H) x 58.32 mm (V)
- LCD type TFT
- Mode transmissive / Normally black
- Viewing direction ALL
- Interface 6/8Bit LVDS interface
- Driver IC HX8249 & HX8678
- Backlight type LED
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8"
- :
- 1600x480
- :
- -
- :
- Landscape
- :
- RGB
- :
- 3.3V
- :
- LVDS
- :
- 500cd/m²
- :
- No Touchscreen
- :
- 208mm x 73mm
- :
- -20°C
- :
- 70°C
- :
- 40 Way Connector
- :
- UReady Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 68 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £78.75 £94.500 | |
5+ | £74.12 £88.944 |
Pricing is unavailable. Please contact customer services.