You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMT080YYNLCMU-1A

TFT LCD, 8 ", 1600 x 480, Landscape, RGB, 3.3V

DMT080YYNLCMU-1A - TFT LCD, 8 ", 1600 x 480, Landscape, RGB, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DMT080YYNLCMU-1A
Order Code:
2910462
Product Range
UReady Series
Technical Datasheet:
DMT080YYNLCMU-1A   Datasheet
See all Technical Docs

Product Overview

Advanced, feature-rich TFT displays offer the very latest solutions to meet the demands of any project. With exceptional resolution, brightness and contrast, optimum readability and performance in all environments, and wide viewing angles, TFTs also come with optional Projective Capacitive Touch (PCT) technology.
  • Screen size 8.0" Diagonal
  • Display format 1600(H) x RGB x 480(V) Dots
  • N° of colour 16.7M
  • Active area 194.4 mm (H) x 58.32 mm (V)
  • PCT view area 195.2mm(H) x 59.12mm (V)
  • LCD type TFT
  • Mode transmissive / Normally black
  • Viewing direction ALL
  • TFT interface 6/8Bit LVDS  interface
  • PCT interface USB
  • Driver IC HX8249 & HX8678
  • PCT driver IC FT5926QSM
  • Simultaneous touch points 10
  • Backlight type LED

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8"

:
1600 x 480

:
-

:
Landscape

:
RGB

:
3.3V

:
LVDS

:
425cd/m²

:
Projected Capacitive Touch

:
249.2mm x 87mm

:
-20°C

:
70°C

:
40 Way Connector

:
UReady Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£141.18 ( ex VAT  ) £169.416 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £141.18 £169.416
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange