You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DD-160128FC-1A

Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

DD-160128FC-1A - Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-160128FC-1A
Order Code:
1498857
Technical Datasheet:
DD-160128FC-1A   Datasheet
See all Technical Docs

Product Overview

The DD-160128FC-1A from Densitron is a RGB colour OLED display module.
  • Supply voltage is 2.8V
  • Display format of 160 (RGB) x 128dots
  • Overall dimension of 35.80mm x 30.80mm x 1.6mm
  • Viewing area of 30.78mm x 25.02mm
  • Passive matrix display
  • 1/128 duty driving
  • SEPS525F driver IC
  • Operating temperature range from -20°C to 70°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
160 x 128

:
RGB

:
2.8V

:
Parallel, Serial

:
35.8mm x 30.8mm

:
-20°C

:
70°C

:
TAB

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 15/02/21

Notify me when back in stock

£39.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.43
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £33.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £29.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £28.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £24.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £20.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange