You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MD32APS4R-3N000-2

SSD, MLC, External, mSATA, SATA 6 Gb/s (SATA III), 32 GB, MLC NAND

DELKIN DEVICES MD32APS4R-3N000-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MD32APS4R-3N000-2
Order Code:
2925991
Product Range
Utility+ Series
See all Technical Docs

Product Range Selector (Utility+ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
External

:
mSATA

:
SATA 6 Gb/s (SATA III)

:
32GB

:
MLC NAND

:
375MB/s

:
175MB/s




:
0°C to +70°C

:
Utility+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Delkin Devices' Utility mSATA Solid State Drive (SSD) delivers all the advantages of flash disk technology with Serial ATA III interface and is fully compliant with the JEDEC MO-300B form factor standard. The mSATA draws significantly lower power compared to traditional hard drives and is also much smaller and lighter. The drive is available in capacities from 32GB to 1TB, capable of reaching speeds up to 540MB/s read and 520MB/s write (measured by CrystalDiskMark v3.0).
  • SATA Revision 3.0
  • SATA 1.5Gbps, 3Gbps, and 6Gbps
  • Read: up to 540 MB/s
  • Write: up to 510 MB/s
  • Active mode: < 4,200mW
  • Idle mode: < 1,500mW
  • MTBF More than 2,000,000 hours
  • Low Power Management DIPM/HIPM Mode

Applications

Computer Hardware

No Longer Manufactured

£59.38 ( ex VAT  ) £71.26 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £59.38 £71.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --