You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NIMBUS C 40W

PTC Heater, 40 W, 240 VAC, 80 mm, 15 mm, 75 mm

NIMBUS C 40W - PTC Heater, 40 W, 240 VAC, 80 mm, 15 mm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
NIMBUS C 40W
Order Code:
4408550
Technical Datasheet:
NIMBUS C 40W   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40W

:
240VAC

:
80mm

:
15mm

:
75mm
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
The NIMBUS C 40W is a 40W Creative Electric Heater features good convection, high thermal radiation and flat design. It is a positive temperature coefficient heater.
  • Class II protection
  • IP20 Protection rating
  • DIN-rail mount

Applications

Industrial, Thermal Management

No Longer Stocked

£16.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.25