You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HP06-2/09-240

PTC Heater, 70 W, 240 V, 35 mm, 75 mm, 8.3 mm

HP06-2/09-240 - PTC Heater, 70 W, 240 V, 35 mm, 75 mm, 8.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/09-240
Order Code:
4408421
Technical Datasheet:
HP06-2/09-240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
70W

:
240V

:
35mm

:
75mm

:
8.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HP06-2/09-240 is a 70W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
  • Positive temperature coefficient
  • Safe self regulating temperature output
  • Class II protection
  • IP54 Protection rating
  • 100mm Standard lead

Applications

Industrial, Communications & Networking, Thermal Management

140 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£20.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £18.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.