Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.620 |
10+ | £1.220 |
25+ | £1.120 |
50+ | £1.040 |
100+ | £0.935 |
Price for:Each
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1106-W
Order Code2948994
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter18.5mm
Product Range-
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
18.5mm
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279