You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S6SAE101A00SA1002

DEV BOARD, S6AE101A SOLAR POWERED IOT

S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S6SAE101A00SA1002
Order Code:
2508188
See all Technical Docs

Product Overview

The S6SAE101A00SA1002 is a solar-powered internet of things (IoT) Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A energy harvesting power management IC (PMIC) device, which is ideal for solar- or light-powered energy harvesting systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell energy harvesting device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1 to 5.2V, supporting a broad range of device components for an IoT device. Also included in the kit is EZ-BLE™ PRoC™ module (CYBLE-022001-00), a fully integrated Bluetooth low energy (BLE) module solution that offers high flexibility for a wide variety of IoT device uses. An USB port is provided by USB-UART LP bridge controller device (CY7C65213).
  • Operates using light (>200 lux) energy harvested by the included solar cell
  • Reset button for EZ-BLE module
  • JTAG header to debug EZ-BLE module
  • Expandable sensor interface (I2C/UART/SPI/GPIO)
  • DIP switch for future expansion (Not mounted)
  • LEDs for USB power and status
  • Includes firmware that supports Bluetooth low energy (BLE) beacon
  • Includes firmware that supports wireless sensor node (WSN)

Applications

Test & Measurement, Wireless, Sensing & Instrumentation, Communications & Networking, Alternative Energy, Lighting, HVAC, Security, Industrial

Product Information


:
Cypress

:
S6AE101A, CYBL10162, CY8C58LP

:
Solar Power Generation

:
Energy Harvesting

:
Energy Harvesting Motherboard, BLE-USB Bridge, Solar Module, USB Cable, Start Guide, Jumper Wires

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

£35.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.34