You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

S34ML02G100BHI000

Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, BGA, 63 Pins

S34ML02G100BHI000 - Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, BGA, 63 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S34ML02G100BHI000
Order Code:
2646450
Product Range
3V SLC NAND Flash Memories
See all Technical Docs

Product Range Selector (3V SLC NAND Flash Memories)

See all from this product range

Product Overview

The S34ML02G100BHI000 is a 2GB SLC NAND Flash Memory for embedded. It is offered in 3.3VCC and VCCQ power supply and with x8 or x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is bytes for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • Open NAND flash interface 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Electronic signature - Manufacturer ID of 01h
  • Page read/program
  • Block erase/multiplane erase - Block erase time of 3.5ms typical
  • Reliability - 10 years data retention typical
  • Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SLC NAND

:
2Gbit

:
256M x 8bit

:
Parallel

:
BGA

:
63Pins

:
-

:
25ns

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V SLC NAND Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

446 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£7.02 ( ex VAT  ) £8.424 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.02 £8.424
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.81 £6.972
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.21 £6.252
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.81 £5.772
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.49 £5.388
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.25 £5.100
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange