Quantity | Price (ex VAT) |
---|---|
1485+ | £2.040 |
Product Information
Product Overview
S25FS128SDSNFI101 is a 128Mb (16MB) FS-S flash non-volatile memory. This family connects to a host system via a serial peripheral interface (SPI). Traditional SPI single-bit serial input and output (single I/O or SIO) is supported as well as optional 2-bit (dual I/O or DIO) and 4-bit wide quad I/O (QIO) or quad peripheral interface (QPI) serial commands. This multiple-width interface is called SPI multi-I/O or MIO. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. This family product offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. They are an excellent solution for systems with limited space, signal connections, and power. They are ideal for code shadowing to RAM, executing code directly, XIP, and storing reprogrammable data.
- Commands: normal, fast, dual I/O, quad I/O, DDR quad I/O, modes: burst wrap, continuous (XIP), QPI
- Erase suspend and resume, erase status evaluation
- Individual sector protection controlled by boot code or password
- 65nm MIRRORBIT™ technology with eclipse architecture
- Supply voltage range from 1.7V to 2V
- 6MBps (50MHz) normal read speed, 16.5MBps (133MHz) fast read speed (SDR)
- 33MBps (133MHz) dual read speed, 66MBps (133MHz) quad read speed
- 500KBps typical sector erase rate
- 80MHz DDR speed, industrial temperature range from -40°C to + 85°C
- 8-contact WSON package
Technical Specifications
Serial NOR
16M x 8bit
WSON
80MHz
1.7V
-
-40°C
1.8V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
128Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate