You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CPROTO-062-4343W - 

Evaluation Kit, PSoC 6 MCU, Prototyping Kit, Bluetooth, Wi-Fi, IoT

CY8CPROTO-062-4343W - Evaluation Kit, PSoC 6 MCU, Prototyping Kit, Bluetooth, Wi-Fi, IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CPROTO-062-4343W
Order Code:
2947560
See all Technical Docs

Product Overview

PSoC 6 Wi-Fi BT prototyping kit is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. It comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, on-board debugger/programmer with KitProg3, MicroSD card interface, 512Mb Quad-SPI NOR flash, PDM microphone and a thermistor. It also includes a Murata LBEE5KL1DX module, based on the CYW4343W combo device.
  • PSoC 62 MCU provides 2MB flash and 1MB SRAM
  • KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
  • CapSense touch-sensing slider and two CapSense buttons
  • Expansion headers that are compatible with Digilent® Pmod™ modules
  • 1.8V and 3.3V operation
  • One user LED, a user button and a reset button for PSoC 6 MCU
  • One mode selection button and one mode LED for KitProg

Contents

PSoC 6 Wi-Fi BT prototyping baseboard, Micro B USB cable, Quick start guide.

Product Information


:
Cypress

:
CYW4343W

:
Wireless Development

:
Bluetooth and WiFi

:
ARM

:
Cortex-M0+, Cortex-M4

:
PSoC 6

:
WIFI-BT Prototyping Kit CYW4343W

:
-

Find similar products Choose and modify the attributes above to find similar products.

15 In stock

15 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

£23.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.25