Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4127LQI-BL473
Order Code2840661
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Also Known AsSP005646339, CY8C4127LQI-BL473
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4127LQI-BL473
Order Code2840661
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Also Known AsSP005646339, CY8C4127LQI-BL473
Technical Datasheet
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's36I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels-
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C41xx
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PSOC 4 Family CY8C41xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C41xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
56Pins
No. of I/O's
36I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability