You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8C29466-24SXI

8 Bit MCU, PSOC1, PSOC 1 Family CY8C29x66 Series Microcontrollers, 24 MHz, 32 KB, 2 KB, 28 Pins

CY8C29466-24SXI - 8 Bit MCU, PSOC1, PSOC 1 Family CY8C29x66 Series Microcontrollers, 24 MHz, 32 KB, 2 KB, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8C29466-24SXI
Order Code:
1267195
Product Range
PSOC 1 Family CY8C29x66 Series Microcontrollers
Technical Datasheet:
CY8C29466-24SXI   Datasheet
See all Technical Docs

Product Overview

The CY8C29466-24SXI is a 8-bit PSoC® Programmable System-on-Chip Microcontroller designed to replace multiple traditional MCU-based system components with a single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory and configurable I/O. The PSoC architecture consists of four main areas, PSoC core, digital system, analogue system and system resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C29x66 family has five I/O ports that connect to the global digital and analogue interconnects, providing access to eight digital blocks and 12 analogue blocks.
  • Powerful harvard architecture processor
  • M8C processor speeds up to 24MHz
  • Two 8 x 8 multiply, 32-bit accumulate
  • 14-bit analogue-to-digital converters (ADCs)
  • 9-bit digital-to-analogue converters (DACs)
  • Programmable gain amplifiers (PGAs)
  • Programmable filters and comparators
  • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Full-duplex universal asynchronous receiver transmitter (UART)
  • Multiple serial peripheral interface (SPI)
  • Can connect to all general-purpose I/O (GPIO) pins
  • Complex peripherals by combining blocks
  • Optional external oscillator up to 24MHz
  • Internal oscillator for watchdog and sleep
  • 32kB Flash program storage
  • 2KB SRAM data storage
  • In-system serial programming (ISSP)
  • Partial flash updates
  • Flexible protection modes
  • Electronically erasable programmable read only memory (EEPROM) emulation in flash

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PSOC 1 Family CY8C29x66 Series Microcontrollers

:
24MHz

:
32KB

:
2KB

:
28Pins

:
SOIC

:
24I/O's

:
I2C, SPI, UART

:
3V

:
5.25V

:
PSoC 1

:
CY8C29x66

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

218 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£10.12 ( ex VAT  ) £12.144 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £10.12 £12.144
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.65 £10.380
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.87 £9.444
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.49 £8.988
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.10 £8.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £6.53 £7.836
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange