You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMO063 - 

Solid State Relay, DMO Series, Mini SIP, SPST-NO, 3 A, 60 VDC, PCB, Through Hole, DC Switch

DMO063 - Solid State Relay, DMO Series, Mini SIP, SPST-NO, 3 A, 60 VDC, PCB, Through Hole, DC Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMO063
Order Code:
1200225
Product Range
DMO Series
Technical Datasheet:
DMO063   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
3A
:
60VDC
:
PCB
:
Through Hole
:
DC Switch
:
0VDC
:
3VDC
:
10VDC
:
DMO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMO063 is a 1-phase Mini-SIP Solid State Relay with thermally conductive epoxy encapsulation. This DMO-series PCB mount relay has SPST-NO contact, DC switch mode and through hole terminals.
  • DC control
  • MOSFET Output
  • 0.4 Maximum on-state voltage drop
  • 2500Vrms Dielectric strength
  • 270R Nominal input impedance
  • 50µs Turn-on and 300µs turn-off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for DMO063

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ £24.06   10+ £22.92   25+ £22.21   50+ £21.17   100+ £19.32   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ £28.69   25+ £27.15   50+ £25.82   100+ £24.38   500+ £23.09   1000+ £21.55   More Pricing...

Restricted Item Add

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

68 will be available for delivery on 22/12/19

More stock available week commencing 20/01/20

Contact me when back in stock

View all alternatives / recommendations
£19.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.49
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £16.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange