You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CWD4850 - 

Solid State Relay, SPST-NO, 50 A, 660 Vrms, Panel, Screw, Zero Crossing

CWD4850 - Solid State Relay, SPST-NO, 50 A, 660 Vrms, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CWD4850
Order Code:
1613785
Product Range
CW48 Series
Technical Datasheet:
CWD4850   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
660Vrms
:
Panel
:
Screw
:
Zero Crossing
:
48Vrms
:
4VDC
:
32VDC
:
CW48 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CW48 series panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers and DBC substrate for superior thermal performance.
  • LED status indicator
  • Improved SEMS screw and washer
  • AC or DC control and Universal AC/DC control
  • EMC compliant to level 3
  • Epoxy-free design
  • Removable IP20 touch-safe cover

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Alternatives for CWD4850

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £56.51   5+ £54.92   10+ £53.48   More Pricing...

Restricted Item Add
     

Each

1+ £62.81   5+ £61.67   10+ £60.52   25+ £57.05   More Pricing...

Restricted Item Add
     

Each

1+ £154.00   5+ £128.00   10+ £115.00   25+ £106.00   50+ £98.65   More Pricing...

Restricted Item Add
     

Each

1+ £72.00   25+ £68.13   50+ £64.78   100+ £61.17   500+ £57.94   1000+ £54.07   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£47.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £47.34
 
5+ £45.67
 
10+ £44.90
 
25+ £44.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange