You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX6AWT-H1-0000-000AE6

High Brightness LED, XLamp MX-6 Series, Warm White, 120 °, 87.4 lm, 3500 K, 1 A

MX6AWT-H1-0000-000AE6 - High Brightness LED, XLamp MX-6 Series, Warm White, 120 °, 87.4 lm, 3500 K, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
MX6AWT-H1-0000-000AE6
Order Code:
1859917
Product Range
XLamp MX-6 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp MX-6 Series

:
Warm White

:
120°

:
87.4lm

:
3500K

:
1A

:
20V

:
350mA

:
4W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The XLamp MX-6 series LED provides the proven lighting-class performance and reliability of Cree XLamp LEDs in a high-voltage, PLCC configuration. All members of the MX family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life and electrically neutral thermal path. The XLamp MX-6S LED brings high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits and retail-display lighting.
  • Available in white (2600 to 8300K CCT)
  • 120° Wide viewing angle
  • 20VDC Nominal with voltage binning available
  • Electrically neutral thermal path
  • Qualification at maximum drive current
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting

No Longer Stocked

£0.40 ( ex VAT  ) £0.48 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.40 £0.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange