Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000501
Order Code2430055
Product RangeXLamp XB-D
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000501
Order Code2430055
Product RangeXLamp XB-D
Technical Datasheet
Product RangeXLamp XB-D
LED ColourAmber
Wavelength Typ-
Viewing Angle140°
Luminous Flux @ Test56.8lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.
- Smallest lighting class LED (2.45 x 2.45mm)
- XB-D white binned at 85°C, XB-D colour binned at 25°C
- Up to 136lm/W in cool white (at 85°C, 350mA)
- 1A Maximum drive current
- Wide viewing angle from 115° (white) to 140° (red)
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C/85% RH
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp XB-D
Wavelength Typ
-
Luminous Flux @ Test
56.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Colour
Amber
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
Product traceability