You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRAFTBOT XL - 

3D Printer, Craftbot XL, 200 mm/s Speed, 220 W, 300 x 200 x 440mm Build Volume

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRAFTBOT CRAFTBOT
Manufacturer Part No:
CRAFTBOT XL
Order Code:
2910925
Technical Datasheet:
CRAFTBOT XL   Datasheet
See all Technical Docs

Product Information

:
300mm x 200mm x 440mm
:
1.75mm
:
200mm/s
:
0.05mm
:
-
:
-
:
220W
:
USB, WiFi
:
OBJ, STL, CWPRJ
:
0.25mm, 0.4mm, 0.6mm, 0.8mm
:
Craftware
:
Windows 7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CraftBot XL 3D desktop printer was designed and built as the ultimate tool for engineers and all makers who can benefit from an outstanding build volume. CraftBot XL 3D's designers enlarged the build plate, increased its heating capacity and improved bearings to achieve a more silent and more precise operation.
  • CraftBot XL has a 300 x 200 x 440 mm printing size that enables you to build the same object using fewer parts, it results in fewer joins
  • Printing accuracy - CraftBot XL is capable of 50 micron/layer resolution (with 0.25 mm nozzle) providing excellent print quality
  • Nozzle kit - The package includes 0.25, 0.4, 0.6 and 0.8 mm MK8 copper nozzles and a wrench
  • Improved bearings - Linear rails and upgraded bearings enable quieter operation and greater precision
  • Color LCD touchscreen - CraftBot has an intuitive, well-organized navigation menu giving constant information on the printing process
  • WIFI connectivity - With apps available for iOS and Android devices users can upload 3D projects to their CraftBot XL, control the printing settings
  • Print pause & resume - You can change color or finish printing when filament ran out or after a blackout
  • CraftWare - Universal 3D printer software with a user-friendly graphical interface. Its advanced slicing algorithm ensures faster conversions and better results
  • Heatable platform - It enables CraftBot XL to print with all filaments that can only be used with the heatable platform
  • Constant Control: Users can alter printing parameters any time by the touchscreen - even during the printing process!
  • USB connection: Connect and control printing directly by connecting your CraftBot 3D printer to your PC via USB cable
  • More Possibilities: Works with all HQ filaments measuring 1.75 mm in diameter
  • Direct pendrive information load: Easiest way to upload your sliced 3D model to CraftBot's memory.Included in the box

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/05/19

£1,650.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,650.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.