You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10EJT8
Filtered IEC Power Entry Module, IEC C13, General Purpose, 10 A, 250 VAC
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- 10EJT8
- Order Code:
- 2505276
- Product Range
- EJT
- Technical Datasheet:
- 10EJT8 Datasheet
Product Range Selector (EJT)
See all from this product rangeAlternatives for 10EJT8
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C13
- :
- 250VAC
- :
- General Purpose
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Flange Mount
- :
- -
- :
- EJT
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Superior EMI filter with IEC 60320-1 inlet
- High frequency performance
- EMI protection for frequencies up to 1GHz
- Higher insertion loss throughout the entire frequency range
- Superior performance above 100MHz
- -10 to 40°C Operating temperature range
Applications
Medical, Communications & Networking, Test & Measurement
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £12.07 £14.484 | |
5+ | £11.64 £13.968 | |
10+ | £11.20 £13.44 | |
25+ | £10.05 £12.06 | |
50+ | £8.04 £9.648 |
Pricing is unavailable. Please contact customer services.