You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

009-023-009-04

Patch Panel, ST Fibre Optic, 4 Ports, 1U, Optix

New

009-023-009-04 - Patch Panel, ST Fibre Optic, 4 Ports, 1U, Optix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009-023-009-04
Order Code:
3532819
Product Range
Optix
Also Known As:
CS24617

Product Range Selector (Optix)

See all from this product range

Product Overview

Fully loaded, 19" 1U rack mount patch panel with knockouts designed for ST glands
  • Mild steel construction with black powder finish
  • Numbered ports and adjustable mounting brackets

Contents

Contents: Patch panel and fibre management kit

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ST Fibre Optic

:
4Ports

:
-

:
1U

:
Optix

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

CS24617

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

£21.77 ( ex VAT  ) £26.124 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £21.77 £26.124
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £21.33 £25.596
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange