Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-274KLD
Order Code2288518RL
Product RangeMSS1278T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-274KLD
Order Code2288518RL
Product RangeMSS1278T Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.94A
Product RangeMSS1278T Series
DC Resistance Max0.4618ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
Alternatives for MSS1278T-274KLD
2 Products Found
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
Inductance Tolerance
± 10%
Product Width
12mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.94A
DC Resistance Max
0.4618ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046