You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BU9-103R25BL - 

Choke, Common Mode, 10 mH, 250 mA, BU9 Series

BU9-103R25BL - Choke, Common Mode, 10 mH, 250 mA, BU9 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
BU9-103R25BL
Order Code:
2458132
Product Range
BU9 Series
Technical Datasheet:
BU9-103R25BL   Datasheet
See all Technical Docs

Product Information

:
10mH
:
250mA
:
BU9 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BU9 series Common Mode Choke suitable for switching power supplies and power supply circuit applications. These high performance choke coils are designed to virtually eliminate line conducted common mode noise.
  • Ferrite core
  • 1000Vrms Isolation voltage
  • Inductance tested at 1kHz and 1Vrms
  • Moisture sensitivity level-1

Applications

Industrial

Related Searches

 

12 In stock

7 in stock for next day delivery (Liege stock)
5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

£2.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.36
 
5+ £2.07
 
10+ £1.81
 
20+ £1.69
 
40+ £1.53
 
100+ £1.18
 
500+ £1.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.