Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-12NXGLB
Order Code2286756RL
Product Range1008HQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-12NXGLB
Order Code2286756RL
Product Range1008HQ Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.06ohm
Self Resonant Frequency2.8GHz
DC Current Rating1.5A
Inductor Case / Package1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.8GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
0.06ohm
DC Current Rating
1.5A
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036