You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LB3002006NWF

LED Light Bar, White, 200 lm, 6 W, 24 VDC, 306 mm, IP40

LB3002006NWF - LED Light Bar, White, 200 lm, 6 W, 24 VDC, 306 mm, IP40
LB3002006NWF - LED Light Bar, White, 200 lm, 6 W, 24 VDC, 306 mm, IP40
LB3002006NWF - LED Light Bar, White, 200 lm, 6 W, 24 VDC, 306 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLANDELL CLANDELL
Manufacturer Part No:
LB3002006NWF
Order Code:
1783812
Technical Datasheet:
LB3002006NWF   Datasheet
See all Technical Docs

Product Information


:
White

:
200lm

:
6W

:
24VDC

:
306mm

:
IP40

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LB3002006NWF is a 300mm LED Light Bar (white SMD multi-LED) encapsulated in a matt aluminium casing, frosted acrylic lens cover and clear acrylic end caps. It is supplied with two mounting clips and screws, one flexible daisy-chain connector and one rigid daisy chain connector.
  • 6500°K Colour temperature
  • 100° Viewing angle
  • Life up to 20000hrs

Applications

LED Lighting

Associated Products

Compare Selected

7 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£36.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £25.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £24.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £24.36
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £23.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.