Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £52.580 |
6+ | £49.710 |
12+ | £48.720 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£52.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4502
Order Code2470574
Technical Datasheet
Kit ContentsHex 4/5/6, PH 1/2, PZ 1/2 /3, Screwdriver Bit Holder, Slotted 4/5.5/6.5, TX 10/15/20/25/30/40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4502 is a 31-piece professional quality Screwdriver Bit Set offers exceptional strength and durability. It is made of premium quality S2 alloy steel.
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- Contents: 1xPZ1 / 4xPZ2 / 1xPZ3, 2xTX10 / 4xTX15 / 4xTX20 /2xTX25 / 2xTX30 / 1xTX40, 1xPH1 / 2xPH2
Applications
Maintenance & Repair
Contents
PZ1 x1, PZ2 x4, PZ3 x1, PH1 x1, PH2 x2, TX10 x2, TX15 x4, TX20 x4, TX25 x2, TX30 x2, TX40 x1, SL4 x1, SL5.5 x1, SL6.5 x1, Hex4 x1, Hex5 x1, Hex6 x1 Bits and Screwdriver bit holder.
Technical Specifications
Kit Contents
Hex 4/5/6, PH 1/2, PZ 1/2 /3, Screwdriver Bit Holder, Slotted 4/5.5/6.5, TX 10/15/20/25/30/40
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291