You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BB-BONE-BBPR-01 - 

BOARD, BEAGLEBONE, BEBOPR CAPE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIRCUITCO CIRCUITCO
Manufacturer Part No:
BB-BONE-BBPR-01
Order Code:
2281608
Technical Datasheet:
BB-BONE-BBPR-01   Datasheet
See all Technical Docs

Product Overview

The BB-BONE-BBPR-01 is a BeBoPr provides all the necessary I/O to control a Mendel/Reprap 3D printer. Onboard 3 analogue inputs optimized for thermistors, 6 digital inputs for limit switches, 3 high power PWM outputs for heaters or fan and 4 axis stepper motor interface for either external drivers. The 'hard 'real-time control runs on dedicated coprocessor that is part of the AM3359 on the BeagleBone. The 'soft' real-time control runs on the ARM processor under Linux.
  • 12V operation , integrated 5V/2A stepdown convertor powers BeagleBone
  • 5V via expansion header
  • All I/O is protected to prevent damage to the BeagleBone by accidental short circuits
  • Steppermotor operation at up to 24V
  • 14 LEDs mounted next to the input and output connectors provide status information
  • 2 layers with PCB thickness of 0.062"
  • BeBoPr cape size is 100mm x 107mm

Applications

Embedded Design & Development

Product Information

:
-
:
-
:
-
:
-
:
-
:
BeagleBone and Mendel/Reprap 3D-printer
:
BeagleBone BeBoPr Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£74.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.38
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note