You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Circular Connector, BACC63 Series, Wall Mount Receptacle, 31 Contacts

BACC63BV18H31P7H - Circular Connector, BACC63 Series, Wall Mount Receptacle, 31 Contacts
BACC63BV18H31P7H - Circular Connector, BACC63 Series, Wall Mount Receptacle, 31 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC63BV18H31P7H
Order Code:
2089083
Product Range
BACC63 Series
Technical Datasheet:
BACC63BV18H31P7H   Datasheet
See all Technical Docs

Product Overview

The BACC63BV18H31P7H from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 31 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information


:
BACC63 Series

:
Wall Mount Receptacle

:
31Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
18-31

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
7

:
Environmentally Sealed, Vibration Resistant

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

£56.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.32
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £50.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £46.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £40.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.