You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P01120572 - 

Current Probe, BNC Plug, Current Clamp, 4.5 kA, 500 mA, Oscilloscopes, MiniFlex MA200 Series

P01120572 - Current Probe, BNC Plug, Current Clamp, 4.5 kA, 500 mA, Oscilloscopes, MiniFlex MA200 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120572
Order Code:
2945516
Product Range
MiniFlex MA200 Series
Technical Datasheet:
P01120572   Datasheet
See all Technical Docs

Product Information

:
BNC Plug
:
Current Clamp
:
4.5kA
:
500mA
:
Oscilloscopes
:
MiniFlex MA200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MiniFlex high-frequency flexible sensor for viewing and measuring electrical or electrotechnical currents with significant variations and amplitude. This isolated current probe for oscilloscopes offer a bandwidth of 1MHz and can be used to analyse complex-shaped currents and transients present in electronic power supplies, welding stations.
  • 600V CAT IV / 1000V CAT III
  • Coaxial cable 0.4m long terminated by 1 isolated male BNC plug
  • Measurement range from 500mA AC to 3000A AC
  • Single or bi-calibre model

Applications

Test & Measurement

Contents

Sensor, 9V battery, 1 user manual in 5 languages, Verification certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£454.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £454.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange