You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P01120074A

Current Probe, Current Clamp, 450 mA, 100 µA, Multimeters, K Series

P01120074A - Current Probe, Current Clamp, 450 mA, 100 µA, Multimeters, K Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120074A
Order Code:
3366756
Product Range
K Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Clamp

:
450mA

:
100µA

:
Multimeters

:
K Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • AC/DC current clamp model K2
  • Extremely compact in design, designed for highly accurate measurement of very low currents
  • Small dimensions and shape make it ideal for probing into tight spaces where access is limited
  • Greater level of sensitivity with its 10 mV/mA output
  • 450mA DC, 300mA AC current
  • 10mV/mA output
  • Powered by alkaline 9V, NEDA 1604, 6LR61 or IEC 6 LF22 battery

Contents

AC/DC current clamp, Carrying case with battery, User's manual.

Best Seller

3 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£397.32 ( ex VAT  ) £476.784 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £397.32 £476.784
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange