You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P01120040A - 

Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 80 A, 5 mA, Multimeters

P01120040A - Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 80 A, 5 mA, Multimeters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120040A
Order Code:
2945515
Product Range
EN Series
Technical Datasheet:
P01120040A   Datasheet
See all Technical Docs

Product Information

:
4mm Right Angle Banana Plug, Shrouded
:
Current Clamp
:
80A
:
5mA
:
Multimeters
:
EN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hall-effect clamp for measuring direct and alternating currents. This long, narrow shape of clamp makes it ideal for measuring in cable strands, in confined spaces such as switchboards and in the electrical circuits of automotive vehicles.
  • 600V category III pollution 2 and 300V category IV, pollution 2 electrical safety
  • IP20 casing protection rating
  • DC and AC voltage output signal
  • 80A AC/DC rated current
  • Output via lead and isolated Ø 4mm male plugs
  • 9V alkaline (NEDA 1604A, IEC 6LR61) battery

Applications

Test & Measurement

Contents

AC current clamp/DC model, Battery, User's manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

£435.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £435.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note