You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P01120040A

Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 80 A, 5 mA, Multimeters

P01120040A - Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 80 A, 5 mA, Multimeters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120040A
Order Code:
2945515
Product Range
EN Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Right Angle Banana Plug, Shrouded

:
Current Clamp

:
80A

:
5mA

:
Multimeters

:
EN Series
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
Hall-effect clamp for measuring direct and alternating currents. This long, narrow shape of clamp makes it ideal for measuring in cable strands, in confined spaces such as switchboards and in the electrical circuits of automotive vehicles.
  • 600V category III pollution 2 and 300V category IV, pollution 2 electrical safety
  • IP20 casing protection rating
  • DC and AC voltage output signal
  • 80A AC/DC rated current
  • Output via lead and isolated Ø 4mm male plugs
  • 9V alkaline (NEDA 1604A, IEC 6LR61) battery

Applications

Test & Measurement

Contents

AC current clamp/DC model, Battery, User's manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

£371.14 ( ex VAT  ) £445.368 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £371.14 £445.368