You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIL465000 - 

Solid State Relay, 22 A, 450 Vrms, DIN Rail, Screw, Analogue

SIL465000 - Solid State Relay, 22 A, 450 Vrms, DIN Rail, Screw, Analogue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELDUC CELDUC
Manufacturer Part No:
SIL465000
Order Code:
1305687
Technical Datasheet:
SIL465000   Datasheet
See all Technical Docs

Product Information

:
-
:
22A
:
450Vrms
:
DIN Rail
:
Screw
:
Analogue
:
160Vrms
:
-
:
10VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SIL465000 is a DIN-rail mount phase angle controller Power Solid State Relay with analogue control for wide variety of applications. For the output terminals, the wire cross sections must be adapted to the load current and to the over-current protection device characteristics. The relay rated voltage must be adapted to the mains rated voltage. It is designed mainly for AC-51 resistive load.
  • Angle open loop transfer characteristic
  • Green LED visualization on the input
  • Relay without trimmer (factory setting)
  • Isolated internal power supply (taken from the mains)
  • RC and VDR built-in protection
  • IP20 Protection rating

Applications

Industrial

Warnings

Semiconductor relay do not provide any galvanic insulation between the load and the mains.

Related Searches

 

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 13/01/20

Contact me when back in stock

£136.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £136.00
 
5+ £134.00
 
10+ £129.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange