Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1,899.040 |
Product Information
Product Overview
PW3335 is a 1-channel power meter measure AC/DC standby power up to large power loads. It can be used to perform power measurements for single phase devices such as battery driven devices and household electronics. The PW3335 delivers high measurement accuracy and handles currents with higher crest values in lower current ranges (i.e., high crest factors) while minimizing the effects of power factor to greatly help reduce power measurement uncertainty, especially critical when the measured standby power is at μA levels.
- Compatible with the SPECpower® benchmark for server power consumption
- Wide frequency bandwidth of 0.1Hz to 100KHz or DC
- Synchronized control using up to 8 instruments
- High-precision ±0.1% basic accuracy
- Measure harmonic and standby power consumption according to IEC62301
- Built-in LAN, RS-232C interface
- Wide 1mA to 20A measurement range, max. continuous input of 30A
- Achieve superior accuracy even with low power factor for no-load testing of transformers and motors
- Send measured values to Hioki data loggers using a Bluetooth® wireless technology compatible adapter
- Dimension is 210mm W x 100mm H x 245mm D, power supply range from 100V to 240VAC
Contents
Power meter, Instruction manual x 1, Power cord x 1, Voltage and current input terminal safety cover x 2, Safety cover installation screws (M3 x 6mm) x 4.
Technical Specifications
0.1Hz to 100kHz
-
To Be Advised
6mW to 20kW
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate